Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.220 ($18.942) |
| 5+ | $14.350 ($15.785) |
| 10+ | $13.730 ($15.103) |
| 20+ | $13.100 ($14.410) |
| 50+ | $11.370 ($12.507) |
Product Information
Product Overview
ZB4BV033S is a head for pilot light. This harmony XB4, grooved lens head for pilot light with integral LED is green. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear colour of len, enabling complex machine statuses to be read at a glance. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it ideal for applications requiring high-impact and vibration resistance. It has standards like EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, JIS C8201-1.
- Chromium plated metal bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 29.972mm
- Class I IEC 60536 over voltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 EN 50102 (IK degree of protection)
- 18 months warranty, green cap/operator or lens colour
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
XB4 Series Non-Illuminated Pushbutton Switches
Harmony Series
Gold
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate