| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.070 ($50.677) |
| 5+ | $45.150 ($49.665) |
| 10+ | $44.230 ($48.653) |
| 20+ | $43.310 ($47.641) |
| 50+ | $42.390 ($46.629) |
Product Information
Product Overview
ZB5CW313 is a head for an illuminated pushbutton. This white flush illuminated button head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear colour and by touch due to the flush element. It minimizes errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. This makes it ideal for operation in harsh environments. It has standards like UL 508, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, GB 14048.5, EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1. It is certified by UL listed, BV, CSA, GL, LROS (Lloyds register of shipping), DNV.
- Dark grey plastic bezel material, standard head type, 22mm mounting diameter
- Square shape of signalling unit head, spring return type of operator
- CAD overall (width x height x depth) is 29.972mm x 29.972mm x 29.972mm
- Mechanical durability is 10000000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529 (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, white projecting, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Momentary Illuminated Pushbutton Switches
Harmony XB5 Series
-
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate