Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No450301014042Copy
Manufacturer Standard Lead Time16 weeks
Order Code2134452
Product RangeWS-SLTV Series
Your Part Number
6,929 total stock globally
800 more incoming. You can reserve stock now
6,929 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.290 ($3.619) |
| 10+ | $3.030 ($3.333) |
| 25+ | $2.900 ($3.190) |
| 50+ | $2.760 ($3.036) |
| 100+ | $2.510 ($2.761) |
Price for:Each
Minimum: 1
Multiple: 1
$3.29 ($3.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No450301014042Copy
Manufacturer Standard Lead Time16 weeks
Order Code2134452
Product RangeWS-SLTV Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeWS-SLTV Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCLead (04-Feb-2026)
Product Overview
The 450301014042 from Wurth Elektronik is a WS-SLTV slide switch. It is a small size, straight miniature slide switch with through hole version and opposite side connection.
- SPDT contact configuration
- On-On switch operation
- Red colour slide and grey colour case
- Contact rating is 500mA at 12VDC
- Gold plated contacts
- Operating temperature range from -40°C to 85°C
- 10mm x 2.5mm size switch
- PA66, UL 94 V-0 rated housing
- Operation force is 800g
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
Lead (04-Feb-2026)
Switch Operation
On-On
Product Range
WS-SLTV Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027