Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12LGCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1522052RL
Cut Tape1522052
Product RangeMCSSS
Your Part Number
893 total stock globally
Need more?
893 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.923 | $0.92 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.923 ($1.0153) |
| 15+ | $0.742 ($0.8162) |
| 100+ | $0.679 ($0.7469) |
| 500+ | $0.575 ($0.6325) |
| 1000+ | $0.551 ($0.6061) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12LGCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1522052RL
Cut Tape1522052
Product RangeMCSSS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-(On)
Switch MountingPanel Mount
Product RangeMCSSS
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationHorizontal
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCSSS-12LG is a single-pole double-throw (SPDT) Slide Switch with spring return, lever actuator and ON-Momentary function. The MCSSS series has gold plated alloy copper, silver plated phosphor bronze and stainless silver spring.
- 70mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
25mA
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2014)
Switch Operation
On-(On)
Product Range
MCSSS
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279