Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoCWSC21JFAFSCopy
Order Code1230625
Product RangeCWSC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCWSC21JFAFSCopy
Order Code1230625
Product RangeCWSC Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourTransparent
Product RangeCWSC Series
Contact Current AC Max9A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCCadmium (15-Jan-2019)
Alternatives for CWSC21JFAFS
1 Product Found
Product Overview
The CWSC series LED Miniature Power Rocker Switch has 9 or 6A electrical capacity in compact body. It has full-face, bright LED illumination with choice of red, green and amber for visible status indication. Single-break, snap-acting contact mechanism gives smooth actuation and audible feedback.
- Interior shield prevents contamination of the rocker by carbon from arcing
- Front panel and snap-in mounting
- Quick-make, quick-break characteristic limits arcing and prolongs electrical life
- Stable stationary contact construction for high reliability
- Offset terminal alignment gives outstanding insulation resistance and dielectric strength
- Solder lug/0.11" quick connect terminals can be used with connectors
- 30000 Operations minimum mechanical life
- 10000 Operations minimum electrical life
Applications
Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Transparent
Contact Current AC Max
9A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
Cadmium (15-Jan-2019)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
CWSC Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect, Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004