Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoGR560-1520Copy
Manufacturer Standard Lead Time7 weeks
Order Code2453574
Product RangeGP560 Series
Your Part Number
956 total stock globally
Need more?
956 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.914 ($1.0054) |
| 50+ | $0.809 ($0.8899) |
| 100+ | $0.737 ($0.8107) |
| 250+ | $0.708 ($0.7788) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.14 ($10.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoGR560-1520Copy
Manufacturer Standard Lead Time7 weeks
Order Code2453574
Product RangeGP560 Series
Technical Datasheet
Product RangeGP560 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max125VAC
Switching Power Max10VA
Contact Resistance Max0.1ohm
Product Overview
The GR560-1520 is a SPST-NO through-hole Miniature Reed Switch suitable for position detector, level sensor and tampering switch applications. It has 14.2mm glass length, 2.3mm diameter, 10W power rating, 200VDC switching voltage and 1A DC/AC switching current.
- -40 to 125°C Operation temperature range
Applications
Sensing & Instrumentation, Security, HVAC, Automotive, Industrial
Technical Specifications
Product Range
GP560 Series
Switch Mounting
Through Hole
Switching Voltage Max
125VAC
Contact Resistance Max
0.1ohm
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10VA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011