Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoXP52Z11Copy
Manufacturer Standard Lead Time19 weeks
Order Code2103629
Product RangeXP Series
Your Part Number
3,624 total stock globally
Need more?
3,624 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.220 ($10.142) |
| 5+ | $9.150 ($10.065) |
| 10+ | $9.080 ($9.988) |
| 20+ | $8.810 ($9.691) |
| 50+ | $8.530 ($9.383) |
Price for:Each
Minimum: 1
Multiple: 1
$9.22 ($10.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The XP52Z11 is a double break Snap-action Microswitch with Faston terminals, straight plunger actuator and NO circuit. The snap-action microswitch has silver nickel plated contacts and glass fibre reinforced nylon housing. The microswitch features screw mounting holes and long over-travel plunger.
- IP40 Protection rating (enclosure)
- -20 to +140°C Temperature range
- UL approval
Applications
Automation & Process Control, Security, Industrial, Computers & Computer Peripherals
Technical Specifications
Contact Current Max
16A
Product Range
XP Series
Operating Force Max
10ozf
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
400VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024222