Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoFK4T7ULCopy
Manufacturer Standard Lead Time25 weeks
Order Code4261571
Product RangeFK4 Series
Your Part Number
2,759 total stock globally
Need more?
2,759 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.770 ($18.447) |
| 5+ | $16.580 ($18.238) |
| 10+ | $16.390 ($18.029) |
| 20+ | $15.830 ($17.413) |
| 50+ | $15.270 ($16.797) |
Price for:Each
Minimum: 1
Multiple: 1
$16.77 ($18.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoFK4T7ULCopy
Manufacturer Standard Lead Time25 weeks
Order Code4261571
Product RangeFK4 Series
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom15V
Product RangeFK4 Series
Contact Voltage AC Nom250V
Operating Force Max1.8N
SVHCTo Be Advised
Product Overview
- Ultraminiature microswitch
- Double break switching, solder
- Long mechanical and electrical life
- 250VAC, 5A rating
- 1.8N actuating force, IP40 sealing, 8.25mm operating pos
- Solder terminal, SPDT circuit, plunger actuator, Ag contacts
- Up to 250VAC, 5A electrical rating, UL and CSA approvals
- Silver contacts, 10⁷cycles minimum (impact free actuation) mechanical life
- Dimension is 18 x 8 x 5mm
- Temperature range from -40°C and +85°C
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
FK4 Series
Operating Force Max
1.8N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
15V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001