Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013547
Order Code4285991
Product RangeMulticomp Pro Keypad
Your Part Number
468 total stock globally
Need more?
468 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.770 ($53.647) |
| 3+ | $44.170 ($48.587) |
| 10+ | $39.680 ($43.648) |
Price for:Each
Minimum: 1
Multiple: 1
$48.77 ($53.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013547
Order Code4285991
Product RangeMulticomp Pro Keypad
Technical Datasheet
Product RangeMulticomp Pro Keypad
Keypad Array4 x 4
Keypad OutputMatrix
Housing Material304 Stainless Steel
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys16
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MP013547 is a 16 Key, 4×4 membrane keypad.
- MD 16-4-LED-D-350grams metal dome, stainless steel (type 304) material
- 0.8mm to 0.9mm dome travel range, <lt/>0.3ms dome bounce (ON)
- <lt/>6ms dome bounce (OFF), 12mA at 24VDC, RL max voltage/current
- 30V (DC) contact voltage rating, 100mA contact current rating
- Insulation resistance at 100V <gt/>100Mohm, 250Vrms dielectric strength
- 10pF typical capacitance
- Operating temperature range from -30°C to +55°C
Technical Specifications
Product Range
Multicomp Pro Keypad
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
16
Panel Cutout Height
-
Keypad Array
4 x 4
Housing Material
304 Stainless Steel
Contact Voltage DC Nom
30V
Panel Cutout Width
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02