Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoAC3561Copy
Manufacturer Standard Lead Time17 weeks
Order Code1774831
Your Part Number
65 total stock globally
1 more incoming. You can reserve stock now
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.480 ($74.228) |
| 5+ | $67.350 ($74.085) |
| 10+ | $67.220 ($73.942) |
| 20+ | $67.090 ($73.799) |
| 50+ | $66.950 ($73.645) |
Price for:Each
Minimum: 1
Multiple: 1
$67.48 ($74.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAC3561Copy
Manufacturer Standard Lead Time17 weeks
Order Code1774831
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys16
Panel Cutout Width95mm
Panel Cutout Height95mm
Product Overview
The AC3561 is a 4 x 4 matrix Key Pad with insert pockets. It features silver un-embossed border on a black background.
- <gt/>100MΩ at 100V Insulation resistance
- 250Vrms Dielectric strength
- 10pF Typical capacitance
- 10msec Typical contact bounce below
- -30 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
16
Panel Cutout Height
95mm
Keypad Array
4 x 4
Housing Material
Polymer
Contact Voltage DC Nom
30V
Panel Cutout Width
95mm
Technical Docs (1)
Alternatives for AC3561
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025