Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BG61Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614768
Product RangeHarmony XB4 Series
Your Part Number
8 total stock globally
7 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $246.880 ($271.568) |
| 5+ | $241.950 ($266.145) |
| 10+ | $237.010 ($260.711) |
Price for:Each
Minimum: 1
Multiple: 1
$246.88 ($271.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BG61Copy
Manufacturer Standard Lead Time7 weeks
Order Code2614768
Product RangeHarmony XB4 Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST-NO
Product RangeHarmony XB4 Series
No. of Switch Positions2 Position
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom125V
Angle of Throw90°
Product Overview
The XB4BG61 is a single-pole single-throw (SPST) Selector Switch with chromium-plated metal bezel and Zamak fixing collar. This key switch features 2 positions 90° spring return right to left operator, 1NO slow-break standard silver alloy (Ag/Ni) contacts, round signaling unit head and screw clamp terminals. This XB4 series switch is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- Ronis 455 Keylock
- Left-hand key withdrawal position
- 1000000 cycles Mechanical durability
- IP69 K Protection rating
- IK06 Protection rating
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
Harmony XB4 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
6A
Contact Voltage DC Nom
125V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151