Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoJ1-00105
Order Code2344489
Your Part Number
Technical Datasheet
38 total stock globally
Need more?
38 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.280 ($148.808) |
| 2+ | $130.700 ($143.770) |
| 3+ | $126.110 ($138.721) |
| 5+ | $121.520 ($133.672) |
| 10+ | $114.540 ($125.994) |
| 20+ | $112.250 ($123.475) |
Price for:Each
Minimum: 1
Multiple: 1
$135.28 ($148.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ1-00105
Order Code2344489
Technical Datasheet
No. of Axes2
Track Resistance-
Supply Voltage Max250V
No. of Switch Positions-
Contact Current AC Max5A
Contact Voltage AC Max250V
Rotation Electrical Angle24°
Handle StyleKnob
Product Overview
The J1-00105 is a 2-axis low profile V4 Joystick Switch Stick with tapered knob, load dependant contact life and solder termination. It has knob handle style and is capable of 4 or 8-way directional switching and 4-point mounting with hardware. It is made up of stainless steel lever, mineral filled nylon-6 body, nylon/aluminium knob and vinyl boot.
- Spring return to centre
- Tapered knob
- Protective rubber boot (IP65 rating above panel)
- -20 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Axes
2
Supply Voltage Max
250V
Contact Current AC Max
5A
Rotation Electrical Angle
24°
Track Resistance
-
No. of Switch Positions
-
Contact Voltage AC Max
250V
Handle Style
Knob
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043772