Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSPVQ130300Copy
Manufacturer Standard Lead Time20 weeks
Order Code2056801
Product RangeSPVQ Series
Your Part Number
992 total stock globally
Need more?
992 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.710 ($1.881) |
| 10+ | $1.670 ($1.837) |
| 25+ | $1.630 ($1.793) |
| 50+ | $1.590 ($1.749) |
| 100+ | $1.540 ($1.694) |
Price for:Each
Minimum: 1
Multiple: 1
$1.71 ($1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPVQ130300Copy
Manufacturer Standard Lead Time20 weeks
Order Code2056801
Product RangeSPVQ Series
Technical Datasheet
Product RangeSPVQ Series
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height8mm
External Width5.8mm
Product Overview
The SPVQ130300 is a SPDT Detector Switch with solder PC board termination and non-shorting changeover timing. It features normal form main body and 3mm long travel.
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum at 500VDC insulation resistance
- 500VAC for 1 minute Voltage-proof
Applications
Industrial
Technical Specifications
Product Range
SPVQ Series
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
5.8mm
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008