Print Page
35H-210-000-OR-900
Battery Disconnector Switch, Manual, Removable, Orange, Lever, 1 Poles, 250 A, 80 VDC, Flange
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35H-210-000-OR-900
Order Code4378358
Product Range35H Series
Technical Datasheet
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $169.930 ($186.923) |
| 5+ | $156.620 ($172.282) |
| 10+ | $147.640 ($162.404) |
Price for:Each
Minimum: 1
Multiple: 1
$169.93 ($186.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35H-210-000-OR-900
Order Code4378358
Product Range35H Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage80VDC
Contact Current Rating250A
No. of Poles1Poles
Switch MountingFlange Mount
Operating Handle TypeLever
Termination Thread SizeM8
Switch KeyingRemovable
IP RatingIP67, IP6K9K
Product Range35H Series
SVHCLead (25-Jun-2025)
Product Overview
35H-210-000-OR-900 is a 250A battery disconnect switch.
- 80VDC operating voltage
- 250A switch main contact current rating
- Orange operating handle colour
- M8 termination thread size
- Lever operating handle type
- Screw hole diameter is 7mm
- Centerline between flange screw holes is 38mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
250A
Switch Mounting
Flange Mount
Termination Thread Size
M8
IP Rating
IP67, IP6K9K
SVHC
Lead (25-Jun-2025)
Operating Voltage
80VDC
No. of Poles
1Poles
Operating Handle Type
Lever
Switch Keying
Removable
Product Range
35H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16