Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.140 ($184.954) |
| 5+ | $164.780 ($181.258) |
| 10+ | $161.420 ($177.562) |
Price for:Each
Minimum: 1
Multiple: 1
$168.14 ($184.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No39.80.0.012.9024Copy
Manufacturer Standard Lead Time14 weeks
Order Code1903519
Product Range39 Series
Technical Datasheet
Contact Voltage VDC24V
Time Min0.1s
Time Max6h
Product Range39 Series
Contact ConfigurationSPST-NO
Contact Current2A
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Nom Input Voltage12V
Timing AdjustmentDIP Switch
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39 series MasterINTERFACE Relay Interface Module with 35mm rail mounting and space saving 6.2mm wide. It offers secure retention and easy ejection by plastic clip.
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Dual screw head (blade + cross) terminals
Applications
Industrial
Technical Specifications
Contact Voltage VDC
24V
Time Max
6h
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
DIP Switch
Time Min
0.1s
Product Range
39 Series
Contact Current
2A
Contact Voltage VAC
-
Nom Input Voltage
12V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031