Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSLA03220Copy
Manufacturer Standard Lead Time17 weeks
Order Code1214570
Product RangeSLA Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.650 ($57.915) |
| 5+ | $52.160 ($57.376) |
| 10+ | $51.660 ($56.826) |
| 20+ | $44.810 ($49.291) |
| 50+ | $43.920 ($48.312) |
Price for:Each
Minimum: 1
Multiple: 1
$52.65 ($57.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSLA03220Copy
Manufacturer Standard Lead Time17 weeks
Order Code1214570
Product RangeSLA Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max275Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min12Vrms
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeSLA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SLA03220 is an AC Solid State Relay for printed circuit board designed for most types of loads. It has overvoltage protection on output (RC) to have a good immunity according IEC/EN61000-4-4. The SLA solid state relay is 100% compatible with 5mm pitch electromechanical relays. It can be soldered direct to PCB or plugged into all din rail mountable bases. Every type of loads can be switched and the relay can withstand high current peaks that can be produced by loads.
- Pin to pin compatible with electromechanical relays
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
2A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
18VDC
Product Range
SLA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004