Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSKD10306Copy
Manufacturer Standard Lead Time16 weeks
Order Code1214569
Product RangeSKD Series
Your Part Number
193 total stock globally
100 more incoming. You can reserve stock now
193 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.590 ($50.149) |
| 5+ | $44.270 ($48.697) |
| 10+ | $42.940 ($47.234) |
| 20+ | $42.090 ($46.299) |
Price for:Each
Minimum: 1
Multiple: 1
$45.59 ($50.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKD10306Copy
Manufacturer Standard Lead Time16 weeks
Order Code1214569
Product RangeSKD Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min2VDC
Control Voltage Min3VDC
Control Voltage Max30VDC
Product RangeSKD Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SKD10306 is a Solid-state Relay for printed circuit board mounting with DC control, through hole relay terminal.
- -40 to 90°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the limits.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
2VDC
Control Voltage Max
30VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
3A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
3VDC
Product Range
SKD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02