Print Page
415 total stock globally
Need more?
415 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.880 ($43.868) |
| 5+ | $38.020 ($41.822) |
| 10+ | $36.160 ($39.776) |
| 20+ | $34.300 ($37.730) |
| 50+ | $33.120 ($36.432) |
Price for:Each
Minimum: 1
Multiple: 1
$39.88 ($43.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No34.81.7.005.9024
Order Code1329715
Product Range34 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current6A
Operating Voltage Max7.5VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min3.5VDC
Control Voltage Min1.5VDC
Control Voltage Max24VDC
Product Range34 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Finder 34.81 series are slim solid state PCB relays. These solid state relays features single pole, sensitive DC coil and high speed switching with long electrical life. 34.81 series relays are housed in ultra slim 5mm package.
- SPST-NO contact configuration
- Compliance to UL standards
- Single circuit output switching options of 2A at 24VDC
- 2.5KV insulation between input and output
- PCB mount either directly or via PCB socket
- 35mm rail mount via screw or screwless sockets
- Ambient temperature range of -20°C to 60°C
- RT III environmental protection
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
7.5VDC
Relay Terminals
Through Hole
Operating Voltage Min
3.5VDC
Control Voltage Max
24VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
6A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
1.5VDC
Product Range
34 Series
Technical Docs (3)
Alternatives for 34.81.7.005.9024
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004