Print Page
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.820 ($120.802) |
Price for:Each
Minimum: 1
Multiple: 1
$109.82 ($120.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part No380D25Copy
Order Code1653772
Product RangeDC Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max420VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
Product Overview
The 380D25 is a panel-mount Solid State Relay with DC control and snubbed for rated current at 0.5 power factor DV/DT commutating. It features 4000V of optical isolation and has a high PRV rating. This relay is subjected to full load test and six times the rated current surge before and after encapsulation.
- Rugged, epoxy encapsulation construction
- Unique heat-spreader technology
- Guaranteed for life
- 1/2 Cycle maximum turn-on/OFF time
- 8pF Maximum coupling capacitance input to output
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
420VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Alternatives for 380D25
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041