Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1522AACTRCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3397883RL
Cut Tape3397883
Product RangeLH1522 Series
Your Part Number
796 total stock globally
Need more?
796 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.980 | $7.98 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.980 ($8.778) |
| 5+ | $7.550 ($8.305) |
| 10+ | $7.120 ($7.832) |
| 20+ | $6.840 ($7.524) |
| 50+ | $6.560 ($7.216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1522AACTRCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3397883RL
Cut Tape3397883
Product RangeLH1522 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current200mA
Load Voltage Max200V
Operating Voltage Max1.45V
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching Mode-
Operating Voltage Min1.15V
On State Resistance Max15ohm
Control Voltage Min-
Isolation Voltage5.3kV
Control Voltage Max-
I/O Capacitance Typ1.1pF
Off State Leakage Current Max1µA
Product RangeLH1522 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Load Voltage Max
200V
Relay Mounting
Surface Mount
Switching Mode
-
On State Resistance Max
15ohm
Isolation Voltage
5.3kV
I/O Capacitance Typ
1.1pF
Product Range
LH1522 Series
Load Current
200mA
Operating Voltage Max
1.45V
Relay Terminals
Gull Wing
Operating Voltage Min
1.15V
Control Voltage Min
-
Control Voltage Max
-
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536