Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC60D160Copy
Order Code2211301
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $395.500 ($435.050) |
Price for:Each
Minimum: 1
Multiple: 1
$395.50 ($435.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC60D160Copy
Order Code2211301
Product RangeHDC Series
Technical Datasheet
Contact Configuration-
Load Current160A
Operating Voltage Max48VDC
Relay MountingPanel Mount
Relay TerminalsStud
Switching ModeDC Switch
Operating Voltage Min7VDC
Control Voltage Min4.5VDC
Control Voltage Max32VDC
Product RangeHDC Series
Product Overview
The HDC60D160 is a panel-mount Solid State Relay with heavy-duty stud terminals, µS turn-on and OFF times. It is made of 30% glass-filled PBT housing with thermal conductive epoxy encapsulation and an aluminium base plate.
- Current regulated nominal input impedance
- Green LED input status indicator
- Low ON-state voltage drop
- PWM to 1kHz
- 2500Vrms Input/output dielectric strength
- 10¹⁰Ω Minimum insulation resistance
- UL94V-0 Flammability rating
- -30 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Stud
Operating Voltage Min
7VDC
Control Voltage Max
32VDC
Load Current
160A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
4.5VDC
Product Range
HDC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375