Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA4D100E12
Order Code2062613
Technical Datasheet
Load Current12A
Operating Voltage Max100VDC
Control Voltage Max32VDC
Switching ModeReversing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min15VDC
Technical Specifications
Load Current
12A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
1VDC
Operating Voltage Max
100VDC
Switching Mode
Reversing
Contactor Terminals
Screw
Control Voltage Min
15VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15