Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG3PE-515B-3N DC12-24
Order Code1973914
Product RangeG3PE Series
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $468.160 ($514.976) |
Price for:Each
Minimum: 1
Multiple: 1
$468.16 ($514.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3PE-515B-3N DC12-24
Order Code1973914
Product RangeG3PE Series
Technical Datasheet
Load Current15A
Contact Configuration3PST
Operating Voltage Max30VDC
Control Voltage Max480VAC
Relay MountingDIN Rail
Switching ModeZero Crossing
Relay TerminalsQuick Connect
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min9.6VDC
Control Voltage Min200VAC
Product RangeG3PE Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G3PE-515B-3N DC12-24 is a 3-phase Solid State Contactor with heat sinks and zero cross function. Solid state contactor is suitable for three-phase heaters reduced installation work with DIN track mounting. It has phototriac coupler insulation and yellow operation indicator.
- Surge pass protection improved surge dielectric strength for output currents
- Slim design with 3-phase output
Applications
Industrial, HVAC
Technical Specifications
Load Current
15A
Operating Voltage Max
30VDC
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Contactor Terminals
Screw
Control Voltage Min
200VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
3PST
Control Voltage Max
480VAC
Switching Mode
Zero Crossing
Contactor Mounting
DIN Rail
Operating Voltage Min
9.6VDC
Product Range
G3PE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25