Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.930 ($7.623) |
| 5+ | $6.840 ($7.524) |
| 10+ | $6.730 ($7.403) |
| 20+ | $6.580 ($7.238) |
| 50+ | $6.420 ($7.062) |
Product Information
Product Overview
The ASSR-5211-001E is a through-hole high current MOSFET Solid State Relay specifically designed for high current applications, commonly found in the industrial equipment. The relay is a solid-state replacement for 1-pole, normally-open, (1-form-A) electromechanical relay. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The relay connection A as shown in the schematic, allows the relay to switch either AC/DC loads. The connection B with its advantages of reduced on-resistance and higher output current allows the relays to switch DC loads only.
- Compact solid-state bi-directional signal switch
- Low input current - CMOS compatibility
- High input-to-output insulation voltage
- <gt/>1kV/μs High transient immunity
Applications
Industrial, Automation & Process Control, Test & Measurement, Medical, Security
Technical Specifications
SPST-NO (1 Form A)
600V
DIP-6
PC Pin
3.75kV
-
No SVHC (23-Jan-2024)
AC / DC
200mA
Through Hole
16ohm
0.8pF
ASSR-5211 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate