Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP241A(D4,F(OCopy
Manufacturer Standard Lead Time18 weeks
Order Code3870071
Also Known AsTLP241A ,TLP241A(D4
Your Part Number
3,814 total stock globally
Need more?
3,814 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.220 ($2.442) |
| 10+ | $1.980 ($2.178) |
| 25+ | $1.860 ($2.046) |
| 50+ | $1.800 ($1.980) |
| 100+ | $1.690 ($1.859) |
| 500+ | $1.490 ($1.639) |
Price for:Each
Minimum: 1
Multiple: 1
$2.22 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP241A(D4,F(OCopy
Manufacturer Standard Lead Time18 weeks
Order Code3870071
Also Known AsTLP241A ,TLP241A(D4
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max40V
Load Current2A
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.1ohm
Isolation Voltage5kV
I/O Capacitance Typ-
Off State Leakage Current Max1000nA
SVHCTo Be Advised
Product Overview
TLP241A(D4,F(O is a photo relay consisting of a photo MOSFET optically coupled to an infrared LED housed in a 4-pin DIP package. It provides an isolation voltage of 5000 Vrms, making them suitable for applications that require reinforced insulation.
- Normally opened (1-Form-A) configuration
- OFF-state output terminal voltage of 40V (min)
- 3mA maximum trigger LED current
- ON-state current of 2A (max), on-state resistance of 100mohm ( t < 1s), 150mohm (max, continuous)
- Isolation voltage of 5000Vrms (min)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
DIP-4
Relay Terminals
PC Pin
Isolation Voltage
5kV
Off State Leakage Current Max
1000nA
Load Type
-
Load Current
2A
Relay Mounting
Through Hole
On State Resistance Max
0.1ohm
I/O Capacitance Typ
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000571