Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.220 | $8.22 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.220 ($9.042) |
| 5+ | $7.780 ($8.558) |
| 10+ | $7.330 ($8.063) |
| 20+ | $7.040 ($7.744) |
| 50+ | $6.750 ($7.425) |
Product Information
Product Overview
The IM13GR is a 2-pole Signal Relay with DC coil, IM series. 2 form-C (2CO) contact configuration, PdRu+Au covered contact. High sensitive version, SMT gull-wing terminal. Slim line 10 x 6mm, low profile 5.65mm and minimum board-space 60mm². 2/5A switching current, 60W/62.5VA switching power and 220VDC/250VAC switching voltage. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
- Mono-stable coil
- SMT version
- Standard version
- RT V Environmental protection rating
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, HVAC, Automotive
Technical Specifications
5VDC
2A
Surface Mount
Solder
220V
234ohm
DPDT
IM Series
Non Latching
250V
Palladium Ruthenium
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IM13GR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate