Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908777
Order Code2915315
Product RangeREL-SR Series
Also Known As2908777, REL-SR- 24DC/2X21/FG
Your Part Number
Technical Datasheet
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.300 ($41.030) |
| 5+ | $36.560 ($40.216) |
| 10+ | $35.810 ($39.391) |
| 20+ | $35.070 ($38.577) |
| 50+ | $34.320 ($37.752) |
Price for:Each
Minimum: 1
Multiple: 1
$37.30 ($41.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908777
Order Code2915315
Product RangeREL-SR Series
Also Known As2908777, REL-SR- 24DC/2X21/FG
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeREL-SR Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Nickel
IP RatingIP20
SVHCNo SVHC (25-Jun-2025)
Product Overview
2908777 is a REL-SR- 24DC/2X21/FG safety relay with forcibly guided contacts in accordance with DIN EN 61810-. The requirements for type A in accordance with DIN EN 61810-3 are fulfilled when the wiring topology is 1 NO / 1 NC.
- Nominal input voltage UN is 24VDC
- Typical input current at UN is 29mA
- Power dissipation for nominal condition is 0.7W
- 2 PDT contact type
- 250V AC/DC maximum switching voltage
- 10mA min switching current, 2 changeover contacts
- 6A maximum inrush current
- Operating mode: 100% operating factor
- IP20 degree of protection
- Ambient temperature (operation) range from -25 to 70°C
Technical Specifications
Coil Voltage
24VDC
Product Range
REL-SR Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
250V
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195