Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103009973Copy
Manufacturer Standard Lead Time9 weeks
Order Code4014961
Product RangeSRB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $984.070 ($1,082.477) |
Price for:Each
Minimum: 1
Multiple: 1
$984.07 ($1,082.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103009973Copy
Manufacturer Standard Lead Time9 weeks
Order Code4014961
Product RangeSRB Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration8PST-NC, 4PST-NO
Product RangeSRB Series
Relay MountingDIN Rail
Contact Current-
Relay TerminalsPlug In, Screw
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40, IP54
SVHCTo Be Advised
Product Overview
103009973 is a SRB series, 8PST-NC, 4PST-NO, safety relay (SRB-E-204ST).
- Plug-in screw terminals with coding and 2.5mm² max conductor section
- STOP 0 function
- Monitoring of 4 sensors
- Start button / auto-start
- 2 safety outputs and 4 signalling outputs
- Snaps onto standard DIN rail to EN 60715 mounting
- IEC/EN 60947-1 terminal designations
- Degree of protection: IP40 (enclosure), IP54 (mounting space), IP20 (clips or terminals)
- 24VDC -20%/+20% operating voltage, 125mA operating current, 2A current utilisation category DC-12
- 3W electrical power consumption
Technical Specifications
Coil Voltage
24VDC
Product Range
SRB Series
Contact Current
-
Contact Voltage AC Nom
-
Contact Material
-
SVHC
To Be Advised
Contact Configuration
8PST-NC, 4PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Plug In, Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40, IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15