Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoMC23782
Order Code2527508
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC23782
Order Code2527508
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Height - Metric9.6mm
Height9.525mm
Width - Metric914.4mm
Width609.6mm
Length - Metric609.6mm
Length914.4mm
Height - Imperial0.375"
Foam FeaturesConductive
Width - Imperial36"
Length - Imperial24"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The MC23782 is a 0.375-inch static-free high density Conductive Foam with carbon/acrylic impregnated polyurethane open cell. Per MIL-STD 883C, method 1004.2 corrosion resistance, 150% minimum elongation. Conductive foam is ideal for lead insertion, providing ESD and physical protection to components leads. Materials minimizes exposure to discharge and will conduct charge if grounded. Offers uniform protection that will not affect the solderability of device leads.
- 20PSI Minimum tensile strength
- Antistatic low tribocharging
- Dissipative and corrosion resistant for long term storage
- Volume and surface resistivity 10E3 to 10E5 Rs
- -20 to 250°F Operating temperature range
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Safety
Technical Specifications
Height - Metric
9.6mm
Width - Metric
914.4mm
Length - Metric
609.6mm
Height - Imperial
0.375"
Width - Imperial
36"
Product Range
TUK SGACK902S Keystone Coupler
Height
9.525mm
Width
609.6mm
Length
914.4mm
Foam Features
Conductive
Length - Imperial
24"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078