Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00049Copy
Manufacturer Standard Lead Time6 weeks
Order Code3994324
Product RangeArduino Portenta
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $287.700 ($316.470) |
Price for:Each
Minimum: 1
Multiple: 1
$287.70 ($316.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00049Copy
Manufacturer Standard Lead Time6 weeks
Order Code3994324
Product RangeArduino Portenta
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Family Namei.MX8M
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M4, Cortex-M7
Silicon Core NumberBD71847AMWV
Kit ContentsPortenta X8 Board BD71847AMWV
Product RangeArduino Portenta
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Portenta X8 is a powerful, industrial-grade SOM that combines Arduino real-time capabilities with high performance processing via the preloaded Linux OS. The compact form factor houses a total of 9 cores for impressive capabilities within a single module. Onboard WiFi and Bluetooth connectivity allows you to securely perform OTA system and application updates. Leverage popular programming languages to deploy powerful AI algorithms and machine learning on the edge.
- Portenta X8 makes use of two phsical ARM-based processing units
- NXP i.MX 8M Mini processor (Cortex-A53 quad core, up to 1.8GHz per core & Cortex-M4 up to 400MHz
- STM32H747XI microcontroller (Cortex M7 up to 480MHz with FPU & Cortex M4 up to 240MHz with FPU)
- 2GB Low power DDR4 RAM and 16GB Forsee eMMC flash module
- Open-source Linux microPlatform OS
- Supports popular programming languages including Python, Java and Ruby
- Murata 1DX WiFi (802.11b/g/n) & Bluetooth (v5.1 BR/EDR/BLE) module
- NXP SE050C2 Hardware security chip provides onboard Crypto capabilities and secure storage
- Comprehensive connectivity via high density connectors including 3x I2C, 4x PWM, 7x GPIO and 8x ADC inputs
- Gigabit Ethernet controller with EEE support (requires physical connector to complete interface)
- Real time clock (RTC) with very low power consumption
- Multiple connectivity options via USB-C
- Compatible with other Arduino Portenta products
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Core Architecture
ARM
Silicon Core Number
BD71847AMWV
Product Range
Arduino Portenta
Silicon Family Name
i.MX8M
Core Sub-Architecture
Cortex-A53, Cortex-M4, Cortex-M7
Kit Contents
Portenta X8 Board BD71847AMWV
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037