Product Information
Product Overview
GR SAKURA FULL is a full featured version of Gadget Renesas board series. This is an Arduino compatible board based on RX63N series 32bit MCU, which is a successor MCU of RX62N, has on chip flash memory and enhanced communication functions, including an ethernet controller and USB 2.0 Host/Function. The on chip flash memory of RX63N is programmable by USB mass storage mode, and the on chip flash memory of RX63N is visible as a drive on user PC. The compiler for Rx63N on Cloud is a GNU base and, also the Applet on the Android smart phone makes it possible to build an application with a module plug in to user own application. In this way, anyone can build a system without complex programming. A GR-SAKURA-FULL board mounts the pin header compatible with Arduino, LAN connector (RJ45), USB host connector, DC jack, and shed of the microSD in GR-SAKURA board.
- Nicknamed SAKURA
- On board Rx63N 144 pin MCU
- USB function pins (mini B) for download by USB mass storage (write)
- USB host pins (A) applicable to Android-ADB-ADK
- DC power jack (5V)
- Ethernet (RJ45) connector and JTAG connector
- Arduino compatible pins and expansion pin
- ADC, DAC with wiring
- XBee ready pattern
- Micro SD card slot
Applications
Hobby & Education
Technical Specifications
Renesas
RX
RX63N
Sakura Board RX63N
32bit
RX63N
RX63N
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate