Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.370 ($31.207) |
Product Information
Product Overview
MIKROE-6945 is an Accel 37 Click compact add-on board designed for low-power 3-axis acceleration and motion sensing in always-on and battery-powered embedded applications. It is based on the ADXL366, a micropower 3-axis ±2g/±4g/±8g digital output MEMS accelerometer from Analog Devices. It features ultra-low power operation, full-bandwidth sampling at all output data rates without aliasing from duty cycling, 14-bit output resolution with optional 12-bit and 8-bit formatted data, high sensitivity of 0.25mg/LSB in the ±2g range, a configurable step counter, a deep multimode FIFO buffer, and an internal ADC for synchronous analogue input conversion with interrupt capability. It also supports single-tap and double-tap detection, external clocking, synchronized sampling, and host MCU communication over SPI or I2C. It is ideal for 24/7 sensing, hearing aids, vital signs monitoring devices, motion-enabled power-saving systems, smart watches, metering devices, and smart home applications.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Analog Devices
-
ADXL366
MikroE MikroBUS Compatible Development Boards
-
-
Accel 37 Click Add-On Board ADXL366
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate