Print Page
Image is for illustrative purposes only. Please refer to product description.
63 total stock globally
Need more?
63 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.420 ($13.662) |
Price for:Each
Minimum: 1
Multiple: 1
$12.42 ($13.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020635
Order Code4007730
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-ArchitecturetinyAVR
Silicon Core NumberATTINY1616
Kit ContentsGrove Water Level Sensor Board ATTINY1616, Cable
For Use WithArduino and Raspberry Pi Development Boards
Product Overview
Grove Water Level Sensor is a very accurate sensor that can be helpful in water level sensing applications (for Arduino). It is completely waterproof and uses capacitive pads to detect water levels up to 10cm. It is used in tank overflow detection and liquid level sensing applications.
- Easy to use (use grove connector without soldering)
- Conformal coating
- Corrosion resistant
- I2C interface
- 2 x 8-bit ATTINY1616 MCUs
- Compatible with 3.3/ 5V power supply
- Measurement Accuracy: ±5mm
- Working temperature range from -40°C to 105°C
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
AVR
Silicon Core Number
ATTINY1616
For Use With
Arduino and Raspberry Pi Development Boards
Silicon Family Name
ATtiny
Core Sub-Architecture
tinyAVR
Kit Contents
Grove Water Level Sensor Board ATTINY1616, Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592