Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No114992732Copy
Manufacturer Standard Lead Time107 weeks
Order Code4200190
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 107 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.420 ($29.062) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$26.42 ($29.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992732Copy
Manufacturer Standard Lead Time107 weeks
Order Code4200190
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLXPCF20, RX012
Silicon Family Name-
Kit ContentsRF Transceiver Link Kit LXPCF20, RX012
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Complete RF transmitter and receiver kit, which can realize wireless data transmission, remote control and other functions. The kit consists of ASK transmitter and receiver modules with superior performance and low cost, and its carrier frequency can be 315MHz or 433MHz.
- Low power consumption: 5V about 6.0mA / 3.3V about 5mA
- High receiving sensitivity of -110dBm at 10kbps
- Wide temperature range from -20 to 75℃
- Flexible application, breadboard and PCB friendly
- Strong radiation suppression ability: no mutual interference, no influence on receiving distance
Contents
Transmitter module x1, Receiver module x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RF Transceiver Link Kit LXPCF20, RX012
Core Architecture
-
Silicon Core Number
LXPCF20, RX012
For Use With
Arduino, XIAO, Wireless Security Alarms, Remote Control Tools
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329