Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020232
Order Code4007774
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.960 ($5.456) |
Price for:Each
Minimum: 1
Multiple: 1
$4.96 ($5.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020232
Order Code4007774
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeBreadboard
For Use WithSeeeduino / Arduino, Seeed Studio BeagleBone Green, LinkIt One Boards
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Breadboard is a breadboard sized in 35*47*8.5mm with metal strips underneath the board and then connect the holes on the top of the board. There is also a Grove connector on the board to allow you to build your very own Grove – module.
- On-board Grove port to enable plug-and-play connectivity
- On-board Dupont connector for easy prototyping
- On-board resettable fuse (PTC) for protection: 500mA max current
- On-board power LED to show the working status
Contents
Grove - breadboard x 1, Grove cable x 1, 4 pin male header x 1.
Technical Specifications
Accessory Type
Breadboard
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Seeeduino / Arduino, Seeed Studio BeagleBone Green, LinkIt One Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031