Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020036
Order Code4007671
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsCOM05231P
Your Part Number
52 total stock globally
Need more?
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.150 ($14.465) |
Price for:Each
Minimum: 1
Multiple: 1
$13.15 ($14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020036
Order Code4007671
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsCOM05231P
Technical Datasheet
Accessory TypeSlide Potentiometer Board
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Slide Potentiometer is a linear variable resistor with a total resistance of 10k. When user move the lever from one side to the other, its output voltage will range between 0 V to the VCC you apply. Three of four Grove pins are connected to VCC, GND and the ADC IN on the slide, while the remaining pin is connected to a green indicator LED. You can use the indicator LED to visually display the change on the potentiometer.
- 30mm long slide length
- Linear resistance taper
- Grove compatible
- Compatible with both Arduino and Raspberry Pi
Technical Specifications
Accessory Type
Slide Potentiometer Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536