Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00043Copy
Manufacturer Standard Lead Time5 weeks
Order Code3994325
Product RangeArduino Portenta
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $458.960 ($504.856) |
Price for:Each
Minimum: 1
Multiple: 1
$458.96 ($504.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00043Copy
Manufacturer Standard Lead Time5 weeks
Order Code3994325
Product RangeArduino Portenta
Technical Datasheet
Silicon ManufacturerU-Blox
Silicon Family NamePortenta
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSARA-R412M-02B
Kit ContentsPortenta Max Carrier Board SARA-R412M-02B
Product RangeArduino Portenta
SVHCNo SVHC (27-Jun-2024)
Product Overview
Transform your Portenta Module into a complete single-board computer, ideal for high performance industrial applications. Built to complement the Portenta family, the board provides a suite of plug & play connectors to augment connectivity options and MicroSD for data logging, allowing you to easily create a prototype for faster deployment and testing.
- High density connectors compatible with Portenta X8 and H7
- Easy debugging via JTAG connector
- 2Mb QSPI flash memory
- MicroSD card slot
- LoRa and 4G Micro SIM modules with SMA antenna connectors
- Physical connections: 2x USB-A, Gigabit RJ45, FD-Can (RJ11), mini PCI-Ex, Serial RS232/422/485 (RJ12)
- Integrated audio (stereo line in/out/mic) and speaker connector
- Powered by external PSU (6-36V) with onboard 18650 li-ion battery connector and battery charger (3.7V)
- Baattery can be used as backup power if external power supply fails (battery not included)
Notes
Note: Requires the Portenta X8 for full functionality
Technical Specifications
Silicon Manufacturer
U-Blox
Core Architecture
ARM
Silicon Core Number
SARA-R412M-02B
Product Range
Arduino Portenta
Silicon Family Name
Portenta
Core Sub-Architecture
Cortex-M4
Kit Contents
Portenta Max Carrier Board SARA-R412M-02B
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146