Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020011
Order Code4007759
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
31 total stock globally
20 more incoming. You can reserve stock now
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.810 ($10.791) |
Price for:Each
Minimum: 1
Multiple: 1
$9.81 ($10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020011
Order Code4007759
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeRJ45 Adapter Module
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove-RJ45 Adapter is a module which can converter a standard Grove connector to a RJ45 connector. Universal 4-Pin Grove cables can not meet the requirements when Arduino remote connect and control Grove module. Through two RJ45 adapter and a cable , It is able to achieve communication between Arduino and Grove module. This solve the problem that Arduino and Grove are not convenient to connect because of the distance issue.
- Easy to use
- Dimension is 130mm x 90mm x 18mm
Contents
Grove - RJ45 adapter x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
RJ45 Adapter Module
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592