Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX05408-HD-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4411417
Your Part Number
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.880 ($51.568) |
| 2+ | $43.690 ($48.059) |
| 3+ | $40.500 ($44.550) |
| 5+ | $37.310 ($41.041) |
| 10+ | $34.120 ($37.532) |
| 20+ | $31.740 ($34.914) |
Price for:Each
Minimum: 1
Multiple: 1
$46.88 ($51.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX05408-HD-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4411417
Technical Datasheet
Driver TypeExciter
External Diameter - Metric53.5mm
Impedance8ohm
Power Rating Nom20W
Resonant Frequency480Hz
Sound Pressure Level (SPL)104dBA
Speaker ShapeRound
External Diameter - Imperial2.11"
Product Dimensions53.5mm x 20mm
Frequency Range60Hz to 20kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max40W
External Depth - Metric16.5mm
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
Resonant Frequency
480Hz
Speaker Shape
Round
Product Dimensions
53.5mm x 20mm
Frequency Response Min
60Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
40W
External Depth - Imperial
0.65"
External Diameter - Metric
53.5mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
104dBA
External Diameter - Imperial
2.11"
Frequency Range
60Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
16.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114