Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX08808-TP-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4412365
Your Part Number
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.590 ($31.449) |
| 2+ | $26.860 ($29.546) |
| 3+ | $25.130 ($27.643) |
| 5+ | $23.400 ($25.740) |
| 10+ | $21.660 ($23.826) |
| 20+ | $21.230 ($23.353) |
Price for:Each
Minimum: 1
Multiple: 1
$28.59 ($31.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX08808-TP-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4412365
Technical Datasheet
Driver TypeExciter
Impedance8ohm
External Diameter - Metric0
Power Rating Nom10W
Resonant Frequency220Hz
Sound Pressure Level (SPL)103dBA
Speaker ShapeRound
External Diameter - Imperial0
Product Dimensions88.71mm x 88.71mm x 21mm
Frequency Response Min80Hz
Frequency Range80Hz to 10.5kHz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max20W
External Depth - Metric21mm
External Depth - Imperial0.83"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
0
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
88.71mm x 88.71mm x 21mm
Frequency Range
80Hz to 10.5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
20W
External Depth - Imperial
0.83"
Impedance
8ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
103dBA
External Diameter - Imperial
0
Frequency Response Min
80Hz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074