Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2236Copy
Manufacturer Standard Lead Time6 weeks
Order Code2787065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.140 ($32.054) |
| 2+ | $27.500 ($30.250) |
| 3+ | $25.860 ($28.446) |
| 5+ | $24.220 ($26.642) |
| 10+ | $22.570 ($24.827) |
| 20+ | $22.120 ($24.332) |
Price for:Each
Minimum: 1
Multiple: 1
$29.14 ($32.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2236Copy
Manufacturer Standard Lead Time6 weeks
Order Code2787065
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric52.5mm
Impedance8ohm
Power Rating Nom5W
Resonant Frequency190Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.067"
Product Dimensions52.5mm x 35mm
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP65, IP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Depth - Metric35mm
External Depth - Imperial1.378"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Resonant Frequency
190Hz
Speaker Shape
Round
Product Dimensions
52.5mm x 35mm
Frequency Range
120Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
8W
External Depth - Imperial
1.378"
External Diameter - Metric
52.5mm
Power Rating Nom
5W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.067"
Frequency Response Min
120Hz
Frequency Response Max
20kHz
IP Rating
IP65, IP67
Speaker Mounting
Panel Mount
External Depth - Metric
35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14