Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02204MR-N50-RCopy
Manufacturer Standard Lead Time21 weeks
Order Code4411355
Product RangeN50 Mini Speaker Series
Your Part Number
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.980 ($10.978) |
| 3+ | $9.230 ($10.153) |
| 5+ | $8.470 ($9.317) |
| 10+ | $7.710 ($8.481) |
| 20+ | $7.100 ($7.810) |
| 50+ | $6.490 ($7.139) |
Price for:Each
Minimum: 1
Multiple: 1
$9.98 ($10.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02204MR-N50-RCopy
Manufacturer Standard Lead Time21 weeks
Order Code4411355
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric22mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)79dBA
Speaker ShapeRound
External Diameter - Imperial0.86"
Product Dimensions22mm x 6.7mm
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingBare Mount
Power Rating Max2.5W
External Depth - Metric6.7mm
External Depth - Imperial0.26"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
22mm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
22mm x 6.7mm
Frequency Response Min
200Hz
Frequency Response Max
20kHz
Product Range
N50 Mini Speaker Series
Power Rating Max
2.5W
External Depth - Imperial
0.26"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
79dBA
External Diameter - Imperial
0.86"
Frequency Range
200Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055