Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-1221Copy
Manufacturer Standard Lead Time17 weeks
Order Code2827626
Product RangeMulticomp Pro Tweeter Drivers
Your Part Number
179 total stock globally
Need more?
179 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.300 ($32.230) |
| 4+ | $26.460 ($29.106) |
Price for:Each
Minimum: 1
Multiple: 1
$29.30 ($32.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1221Copy
Manufacturer Standard Lead Time17 weeks
Order Code2827626
Product RangeMulticomp Pro Tweeter Drivers
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric120mm
Impedance8ohm
Power Rating Nom400W
External Width - Metric55mm
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial4.724"
Product Dimensions120mm x 55mm
External Width - Imperial2.17"
Frequency Response Min20kHz
Frequency Range1.5kHz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
Product RangeMulticomp Pro Tweeter Drivers
Power Rating Max400W
External Length - Metric-
External Depth - Metric55mm
External Length - Imperial-
External Depth - Imperial2.165"
Technical Specifications
Driver Type
Tweeter
Impedance
8ohm
External Width - Metric
55mm
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
4.724"
External Width - Imperial
2.17"
Frequency Range
1.5kHz to 20kHz
Frequency Response Max
20kHz
Product Range
Multicomp Pro Tweeter Drivers
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
120mm
Power Rating Nom
400W
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
120mm x 55mm
Frequency Response Min
20kHz
Temperature Grade
High Temperature
IP Rating
-
Power Rating Max
400W
External Depth - Metric
55mm
External Depth - Imperial
2.165"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144