Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-236-RCCopy
Manufacturer Standard Lead Time13 weeks
Order Code2433038
Product RangeMP ABS Series
Your Part Number
467 total stock globally
Need more?
467 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.650 ($17.215) |
| 10+ | $13.330 ($14.663) |
| 25+ | $12.290 ($13.519) |
| 50+ | $10.430 ($11.473) |
| 100+ | $9.760 ($10.736) |
| 250+ | $9.030 ($9.933) |
Price for:Each
Minimum: 1
Multiple: 1
$15.65 ($17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-236-RCCopy
Manufacturer Standard Lead Time13 weeks
Order Code2433038
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
External Width - Metric31.1mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.224"
Product Dimensions80mm x 31.1mm x 14.9mm
Frequency Range0Hz to 8kHz
Frequency Response Min550Hz
Temperature Grade-
Frequency Response Max8kHz
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric80mm
External Depth - Metric14.9mm
External Length - Imperial3.15"
External Depth - Imperial0.587"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-236-RC is a 4W Transducer Speaker with Nd-Fe-B magnet, 100dB sound level and 550Hz resonant frequency.
- -40 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
550Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
80mm x 31.1mm x 14.9mm
Frequency Response Min
550Hz
Frequency Response Max
8kHz
Product Range
MP ABS Series
Power Rating Max
4W
External Depth - Metric
14.9mm
External Depth - Imperial
0.587"
Impedance
8ohm
External Width - Metric
31.1mm
Sound Pressure Level (SPL)
100dB
External Width - Imperial
1.224"
Frequency Range
0Hz to 8kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
80mm
External Length - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494