Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1595.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2827615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.040 ($17.644) |
Price for:Each
Minimum: 1
Multiple: 1
$16.04 ($17.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1595.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2827615
Technical Datasheet
External Diameter - Metric131.5mm
External Width - Metric-
Resonant Frequency130.3Hz
Speaker ShapeRound
External Diameter - Imperial5.177"
External Width - Imperial-
Product Height-
Product Dimensions-
Frequency Response Min80Hz
Frequency Range0Hz to 13kHz
Frequency Response Max15kHz
Temperature Grade-
IP Rating-
Product Diameter131.5mm
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Metric
131.5mm
Resonant Frequency
130.3Hz
External Diameter - Imperial
5.177"
Product Height
-
Frequency Response Min
80Hz
Frequency Response Max
15kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Product Dimensions
-
Frequency Range
0Hz to 13kHz
Temperature Grade
-
Product Diameter
131.5mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.137629