Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSC 8 N, 8 OHM
Order Code3772113
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.540 ($48.994) |
| 2+ | $42.370 ($46.607) |
| 3+ | $40.200 ($44.220) |
| 5+ | $38.030 ($41.833) |
| 10+ | $35.850 ($39.435) |
| 20+ | $35.140 ($38.654) |
Price for:Each
Minimum: 1
Multiple: 1
$44.54 ($48.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC 8 N, 8 OHM
Order Code3772113
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric77.5mm
Power Rating Nom30W
Resonant Frequency110Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
Product Dimensions90mm x 48.2mm
External Width - Imperial3.052"
Frequency Range70Hz to 20kHz
Frequency Response Min70Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric77.5mm
External Depth - Metric48.2mm
External Length - Imperial3.052"
External Depth - Imperial1.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Width - Metric
77.5mm
Resonant Frequency
110Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.052"
Frequency Response Min
70Hz
Temperature Grade
-
Product Range
-
Power Rating Max
50W
External Depth - Metric
48.2mm
External Depth - Imperial
1.9"
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
81dB
Product Dimensions
90mm x 48.2mm
Frequency Range
70Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
77.5mm
External Length - Imperial
3.052"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28