Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2204Copy
Manufacturer Standard Lead Time7 weeks
Order Code2787059
Your Part Number
51 total stock globally
Need more?
51 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.130 ($21.043) |
| 2+ | $18.080 ($19.888) |
| 3+ | $17.020 ($18.722) |
| 5+ | $15.970 ($17.567) |
| 10+ | $14.910 ($16.401) |
| 20+ | $14.620 ($16.082) |
Price for:Each
Minimum: 1
Multiple: 1
$19.13 ($21.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2204Copy
Manufacturer Standard Lead Time7 weeks
Order Code2787059
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom10W
External Width - Metric58.5mm
Resonant Frequency190Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.303"
Product Dimensions58.5mm x 58.5mm x 28mm
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP64
Product Range-
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric58.5mm
External Depth - Metric28mm
External Length - Imperial2.303"
External Depth - Imperial1.102"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Power Rating Nom
10W
Resonant Frequency
190Hz
Speaker Shape
Round with Square Frame
Product Dimensions
58.5mm x 58.5mm x 28mm
Frequency Range
120Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
12W
External Depth - Metric
28mm
External Depth - Imperial
1.102"
Impedance
4ohm
External Width - Metric
58.5mm
Sound Pressure Level (SPL)
81dB
External Width - Imperial
2.303"
Frequency Response Min
120Hz
Frequency Response Max
20kHz
IP Rating
IP64
Speaker Mounting
Panel Mount
External Length - Metric
58.5mm
External Length - Imperial
2.303"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13