Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX08604-SW-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4411418
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.710 ($51.381) |
| 2+ | $44.270 ($48.697) |
| 3+ | $41.830 ($46.013) |
| 5+ | $39.390 ($43.329) |
| 10+ | $36.940 ($40.634) |
| 20+ | $36.310 ($39.941) |
Price for:Each
Minimum: 1
Multiple: 1
$46.71 ($51.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX08604-SW-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4411418
Technical Datasheet
Driver TypeExciter
Impedance4ohm
Power Rating Nom25W
External Width - Metric85.9mm
Resonant Frequency0
Sound Pressure Level (SPL)80dBA
Speaker ShapeSquare
External Width - Imperial3.39"
Product Dimensions85.9mm x 82.8mm x 42mm
Frequency Range20Hz to 10.5kHz
Frequency Response Min20Hz
Temperature Grade-
Frequency Response Max10.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric85.9mm
External Depth - Metric42mm
External Length - Imperial3.39"
External Depth - Imperial1.66"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Power Rating Nom
25W
Resonant Frequency
0
Speaker Shape
Square
Product Dimensions
85.9mm x 82.8mm x 42mm
Frequency Response Min
20Hz
Frequency Response Max
10.5kHz
Product Range
-
Power Rating Max
50W
External Depth - Metric
42mm
External Depth - Imperial
1.66"
Impedance
4ohm
External Width - Metric
85.9mm
Sound Pressure Level (SPL)
80dBA
External Width - Imperial
3.39"
Frequency Range
20Hz to 10.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
85.9mm
External Length - Imperial
3.39"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1768