Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-RCopy
Manufacturer Standard Lead Time21 weeks
Order Code4412354
Product RangeeXtreme Series
Your Part Number
66 total stock globally
Need more?
66 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.190 ($31.009) |
| 2+ | $26.320 ($28.952) |
| 3+ | $24.450 ($26.895) |
| 5+ | $22.580 ($24.838) |
| 10+ | $20.700 ($22.770) |
| 20+ | $20.290 ($22.319) |
Price for:Each
Minimum: 1
Multiple: 1
$28.19 ($31.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-RCopy
Manufacturer Standard Lead Time21 weeks
Order Code4412354
Product RangeeXtreme Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom10W
External Width - Metric65mm
Resonant Frequency130Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeSquare
External Width - Imperial2.55"
Product Dimensions65mm x 65mm x 36.7mm
Frequency Range80Hz to 20kHz
Frequency Response Min80Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP RatingIP65
Product RangeeXtreme Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric65mm
External Depth - Metric36.7mm
External Length - Imperial2.55"
External Depth - Imperial1.44"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
130Hz
Speaker Shape
Square
Product Dimensions
65mm x 65mm x 36.7mm
Frequency Response Min
80Hz
Frequency Response Max
20kHz
Product Range
eXtreme Series
Power Rating Max
20W
External Depth - Metric
36.7mm
External Depth - Imperial
1.44"
Impedance
4ohm
External Width - Metric
65mm
Sound Pressure Level (SPL)
88dB
External Width - Imperial
2.55"
Frequency Range
80Hz to 20kHz
Temperature Grade
Standard
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
65mm
External Length - Imperial
2.55"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092