Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03204AS-HT-WPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4460813
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.090 ($14.399) |
| 5+ | $11.640 ($12.804) |
| 10+ | $10.180 ($11.198) |
| 20+ | $9.710 ($10.681) |
| 40+ | $9.240 ($10.164) |
| 56+ | $8.500 ($9.350) |
Price for:Each
Minimum: 1
Multiple: 1
$13.09 ($14.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03204AS-HT-WPCopy
Manufacturer Standard Lead Time18 weeks
Order Code4460813
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric31.7mm
Power Rating Nom3W
Resonant Frequency200Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.25"
Product Dimensions31.7mm x 31.7mm x 16.5mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP RatingIPX5
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric31.7mm
External Depth - Metric16.5mm
External Length - Imperial1.25"
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS03204AS-HT-WP is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.
- 3W rated input power
- 4W maximum input power
- 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
- 200Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, aluminium + PU diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 16.5 x 31.7 x 31.7mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
31.7mm
Resonant Frequency
200Hz
Speaker Shape
Round with Square Frame
Product Dimensions
31.7mm x 31.7mm x 16.5mm
Frequency Range
200Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
4W
External Depth - Metric
16.5mm
External Depth - Imperial
0.65"
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
97dB
External Width - Imperial
1.25"
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
IPX5
Speaker Mounting
Panel Mount
External Length - Metric
31.7mm
External Length - Imperial
1.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001